- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284506-8
284506-8
TE Connectivity / AMP Brand
8 POS TERMI-BLOK PLUG STACK 3,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 POS TERMI-BLOK PLUG STACK 3,
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 2845068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284506-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
On Order:
2,800
can ship 5/27/26
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$8.35
25
$6.77
100
$6.04
300
$5.64
500
$5.58
1,000
$5.18
2,500
$4.52
5,000 +
$4.43
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT