- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284506-7
284506-7
TE Connectivity / AMP Brand
7 POS TERMI-BLOK PLUG STACK 3,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
7 POS TERMI-BLOK PLUG STACK 3,
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 2845067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284506-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,016
Can Ship immediately
Manufacturer Stock:
2,000
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.23
25
$10.20
50
$10.18
100
$10.15
200
$6.25
300
$4.95
400 +
$4.85
Click for Quote
Log in
to unlock special pricing
Accessories