Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284506-6

Pluggable Terminal Block - 3.5 mm - 6 Ways - 30 AWG - 14 AWG - 2 mm² - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pluggable Terminal Block - 3.5 mm - 6 Ways - 30 AWG - 14 AWG - 2 mm² - Screw.
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 2845066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284506-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284506-6 RoHS compliant?
Yes, 284506-6 is RoHS compliant.
What is the lead time for 284506-6?
The standard lead time for 284506-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,729
Ships today, if you order in
Manufacturer Stock:
4,800 can ship
Minimum Order Quantity:
5
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.10
25
$2.00
100
$1.94
300
$1.89
500
$1.84
1,000
$1.83
2,500
$1.82
5,000 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!