- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284506-5
TE Connectivity / AMP Brand
284506-5
5 POS TERMI-BLOK PLUG STACK 3,
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5 POS TERMI-BLOK PLUG STACK 3,
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 2845065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284506-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 284506-5 RoHS compliant?
Yes, 284506-5 is RoHS compliant.
What is the lead time for 284506-5?
The standard lead time for 284506-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,126
Ships today, if you order in
On Order:
2,400
can ship 10/12/26
Minimum Order Quantity:
10
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$3.36
50
$2.97
150
$2.92
300
$2.81
600
$2.77
1,050
$2.67
2,550
$2.55
5,100 +
$2.16
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT