- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284506-4
TE Connectivity / AMP Brand
284506-4
4 POS TERMI-BLOK PLUG STACK 3,
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284506-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C