Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284506-3

Pluggable Terminal Block - Right Angle - 3.5 mm - 3 Ways - 30 AWG - 14 AWG - 2 mm² - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pluggable Terminal Block - Right Angle - 3.5 mm - 3 Ways - 30 AWG - 14 AWG - 2 mm² - Screw.
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2845063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284506-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Eurostyle Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    11/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 284506-3 RoHS compliant?
Yes, 284506-3 is RoHS compliant.
What is the lead time for 284506-3?
The standard lead time for 284506-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,830
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.953
200
$1.735
400
$1.662
600
$1.620
1,000
$1.566
2,600
$1.466
5,000
$1.006
7,600 +
$0.975
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!