- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284506-2
TE Connectivity / AMP Brand
284506-2
2 POS TERMI-BLOK PLUG STACK 3,
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284506-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A