Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284425-1

3 POS CONNECTOR FOR INJECTION

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3 POS CONNECTOR FOR INJECTION
Search Keywords: 2844251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284425-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    24 VDC
  • Maximum Current Rating:
    11/Contact A
  • Operating Temperature:
    -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284425-1 RoHS compliant?
Yes, 284425-1 is RoHS compliant.
What is the lead time for 284425-1?
The standard lead time for 284425-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,638
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.39
500
$1.37
1,000
$1.34
2,500
$1.30
5,000
$1.27
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!