- Home ›
- All Products›
- 284415-9
284415-9
TE Connectivity / AMP Brand
TERMI-BLOK 900 PCB 9 POS. 3,81
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK 900 PCB 9 POS. 3,81
Search Keywords: 2844159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284415-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Board Mount
-
Screw Material:Brass
-
Contact Current Rating (Max):12 A
-
Number of Positions:9
-
Stacking Configuration:Side Stackable
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Screw Plating Material:Nickel
-
Packaging Method:Box
-
Terminal Block Connector Type:Header
-
Stacked Levels:Without
-
Packaging Quantity:100
-
Wire Protection:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Thread Size:M2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Top
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
200
$6.43
400
$3.96
600
$3.13
800 +
$3.07
Click for Quote
Log in
to unlock special pricing