- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 284415-3
284415-3
TE Connectivity / AMP Brand
TERMI-BLOK 900 PCB 3 POS. 3,81
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK 900 PCB 3 POS. 3,81
Search Keywords: 2844153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284415-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Screwless Terminal Block:No
-
Screw Flange:Without
-
Connector Style:Header
-
Block Type:PCB Mount
-
Circuit Application:Power & Signal
-
Screw Size:M2
-
Screw Material:Brass
-
Voltage:300 VAC
-
Number of Positions:3
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Entry Angle:Side
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Nickel
-
Closed End:Without
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Housing Color:Green
-
PCB Tail Length:.138 in, 3.5 mm
-
Wire Protection:With
-
Interlock:With
-
Housing Material:PA 66
-
Current Rating (Max):12 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):12 A
-
Stacked Levels:Without
-
Threaded Flange:Without
-
Number of Rows:1
-
Mating Angle:90 °
-
Centerline (Pitch):.1499 in, 3.81 mm
-
Packaging Quantity:200
-
Stacking Configuration:Side Stackable
-
Mounting Angle:Right Angle
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Contact Mount:Through Hole
-
Connector System:Wire-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
400
$1.232
800
$0.924
1,200
$0.862
1,600 +
$0.845
Click for Quote
Log in
to unlock special pricing