Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284414-8

TERMI-BLOK 900 PCB 8 POS 3,5 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK 900 PCB 8 POS 3,5 m
Search Keywords: 2844148
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284414-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Gender: HDR
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284414-8 RoHS compliant?
Yes, 284414-8 is RoHS compliant.
What is the lead time for 284414-8?
The standard lead time for 284414-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.94
50
$6.93
100
$6.91
200
$6.89
400
$4.24
600
$3.36
800 +
$3.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!