Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284410-3

Conn Eurostyle Block HDR 3 POS 5mm Solder RA Thru-Hole 17.5A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block HDR 3 POS 5mm Solder RA Thru-Hole 17.5A Box
Search Keywords: 2844103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284410-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block3837
Mounting: Through Hole3828
Gender: HDR3821
Termination Method: Solder3836
Pitch: 5 mm
Number of Circuits: 33829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 17.5 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284410-3 discontinued?
Yes, 284410-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 284410-3 RoHS compliant?
Yes, 284410-3 is RoHS compliant.
What is the lead time for 284410-3?
The standard lead time for 284410-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,505
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$3.53
250
$3.52
400
$3.51
800
$2.16
1,200
$1.71
1,600 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!