- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284410-2
284410-2
TE Connectivity / AMP Brand
Conn Eurostyle Block RCP 2 POS 5mm Solder RA Thru-Hole 17.5A/Contact Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn Eurostyle Block RCP 2 POS 5mm Solder RA Thru-Hole 17.5A/Contact Carton
Product Highlights:
- Connector
- Type of Connector = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2844102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284410-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block3837
-
Mounting:Through Hole3828
-
Gender:RCP3821
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,725
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$0.9894
350
$0.9690
650
$0.9588
1,200
$0.9180
5,000
$0.7854
10,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing