- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284406-3
284406-3
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS 5.8mm Crimp ST Cable Mount Natural Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS 5.8mm Crimp ST Cable Mount Natural Bag/Box
Search Keywords: 2844063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284406-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,750
Can Ship immediately
Minimum Order Quantity:
1250
Order Increment:
1250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$0.0607
5,000
$0.0593
7,500
$0.0589
10,000
$0.0556
25,000
$0.0517
50,000
$0.0489
100,000
$0.0461
150,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing