Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284406-1

CLUSTER BLOCK HSG .090 DIA. RE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
CLUSTER BLOCK HSG .090 DIA. RE
Search Keywords: 2844061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284406-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Number of Contacts: 2/1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284406-1 discontinued?
Yes, 284406-1 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 284406-1?
The recommended replacement for 284406-1 is 284406-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 284406-1 RoHS compliant?
Yes, 284406-1 is RoHS compliant.
What is the lead time for 284406-1?
The standard lead time for 284406-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,850
Can Ship immediately
Minimum Order Quantity:
750
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.1965
1,800
$0.1931
3,600
$0.1889
7,100 +
$0.1866
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!