Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284392-8

TERMI-BLOK PCB SIDE ENTRY STAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB SIDE ENTRY STAC
Search Keywords: 2843928
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284392-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.81 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284392-8 RoHS compliant?
Yes, 284392-8 is RoHS compliant.
What is the lead time for 284392-8?
The standard lead time for 284392-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,305
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.37
25
$5.92
50
$5.01
100
$4.92
200
$4.64
300
$4.63
400 +
$4.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!