Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284392-5

TERMI-BLOK PCB SIDE ENTRY STAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB SIDE ENTRY STAC
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2843925
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284392-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.81 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284392-5 RoHS compliant?
Yes, 284392-5 is RoHS compliant.
What is the lead time for 284392-5?
The standard lead time for 284392-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Manufacturer Stock:
3,600 can ship
Stock lot only:
3
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.6962
150
$1.5420
300
$1.4790
600
$1.4170
1,050
$1.3660
2,550
$1.2860
5,100
$1.0550
7,500
$1.0070
10,050 +
$0.9020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!