- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284392-4
284392-4
TE Connectivity / AMP Brand
TERMI-BLOK PCB SIDE ENTRY STAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB SIDE ENTRY STAC
Product Highlights:
- Connector
- Type of Connector = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2843924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284392-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,950
Can Ship immediately
Manufacturer Stock:
3,600
can ship
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$1.20
300
$1.18
600
$1.17
1,050 +
$1.16
Click for Quote
Log in
to unlock special pricing