- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284392-3
TE Connectivity / AMP Brand
284392-3
TERMI-BLOK PCB SIDE ENTRY STAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284392-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 3.81 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 12/Contact A |
| Operating Temperature: | -40 to 105 °C |