- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284392-2
284392-2
TE Connectivity / AMP Brand
Wire-To-Board Terminal Block - 3.81 mm - 2 Positions - 30 AWG - 14 AWG - 2 mm² - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Terminal Block - 3.81 mm - 2 Positions - 30 AWG - 14 AWG - 2 mm² - Screw.
Search Keywords: 2843922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284392-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
300
$0.678
600
$0.625
1,200
$0.582
2,700
$0.533
5,100
$0.529
7,500
$0.528
10,200
$0.526
15,000 +
$0.525
Click for Quote
Log in
to unlock special pricing