- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284391-6
284391-6
TE Connectivity / AMP Brand
TERMI-BLOK PCB SIDE ENTRY STAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB SIDE ENTRY STAC
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Side Stackable
- Without Screw Flange
Search Keywords: 2843916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284391-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
100
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$1.36
4,000
$1.35
6,000
$1.30
8,000 +
$1.29
Click for Quote
Log in
to unlock special pricing