- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284391-4
284391-4
TE Connectivity / AMP Brand
TERMI-BLOK PCB SIDE ENTRY STAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB SIDE ENTRY STAC
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Side Stackable
- Without Screw Flange
Search Keywords: 2843914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284391-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,770
can ship 8/26/26
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$1.006
300
$0.987
600
$0.970
1,050
$0.956
2,550
$0.954
5,100
$0.946
7,500
$0.937
10,050 +
$0.917
Click for Quote
Log in
to unlock special pricing