- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284391-3
284391-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB SIDE ENTRY STAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB SIDE ENTRY STAC
Search Keywords: 2843913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284391-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,330
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$0.7008
400
$0.6991
600
$0.6848
1,000
$0.6702
2,600
$0.6568
5,000
$0.5595
7,600
$0.5398
10,000 +
$0.4923
Click for Quote
Log in
to unlock special pricing