Image is representational - see mfr. specs

TERMI-BLOK PCB SIDE ENTRY STAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMI-BLOK PCB SIDE ENTRY STAC
Search Keywords: 2843912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284391-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    12/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 14,109
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.5801
600
$0.5669
1,200
$0.5548
2,700
$0.5436
5,100
$0.3814
7,500
$0.3804
10,200
$0.3445
15,000 +
$0.3436
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!