- Home ›
- All Products›
- 284322-1
284322-1
TE Connectivity / AMP Brand
12POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12POS MQS REC
Product Highlights:
- Housing
- Housing Gender = Receptacle
- 12 Positions
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
Search Keywords: 2843221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284322-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Terminal Position Assurance:No
-
Primary Product Color:Black
-
Sealable:No
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Number of Rows:2
-
Number of Positions:12
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Product Width:.303 in, 7.7 mm
-
Product Length:.646 in, 16.4 mm
-
Nominal Voltage Architecture:24 V
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Mating Alignment:With
-
Housing Material:PA GF
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):7.5 A
-
Connector Height:.63 in, 16 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
750
$0.5095
1,500
$0.3821
2,250
$0.3566
3,000 +
$0.3495
Click for Quote
Log in
to unlock special pricing