- Home ›
- All Products›
- 284224-2
284224-2
TE Connectivity / AMP Brand
24 POS. REC. CONN. ASS' Y FOR AIR BAG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 POS. REC. CONN. ASS' Y FOR AIR BAG
Search Keywords: 2842242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284224-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Connector & Housing Type:Housing for female terminals
-
Number of Positions:24
-
Serviceable:No
-
Number of Rows:2
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Operating Voltage:24 VDC
-
Terminal Position Assurance:No
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Width:.492 in, 12.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1.224 in, 31.1 mm
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
Housing Material:PA GF
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):.75 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.63 in, 16 mm
-
Mating Tab Width:.025 in, .64 mm
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:24 V
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
650
$4.20
1,300
$2.22
1,950
$1.56
2,600 +
$1.53
Click for Quote
Log in
to unlock special pricing