- Home ›
- All Products›
- 284223-6
284223-6
TE Connectivity / AMP Brand
24 POS. AIRBAG CONN. KIT ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
24 POS. AIRBAG CONN. KIT ASS'Y
Search Keywords: 2842236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284223-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Sealable:No
-
Primary Product Color:Blue
-
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Number of Rows:2
-
Number of Positions:24
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:90°
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Product Width:.693 in, 17.6 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:1.508 in, 38.3 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Width:.025 in, .63 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.63mm
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3.5 A, 6 A
-
Connector Shape:Rectangular
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Housing Material:PA66
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.571 in, 39.9 mm
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
468
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$5.17
50
$5.16
100
$5.14
163
$5.13
325
$3.17
488
$2.50
650 +
$2.45
Click for Quote
Log in
to unlock special pricing