- Home ›
- All Products›
- 284223-3
284223-3
TE Connectivity / AMP Brand
24 POS.KIT ASSY FOR AIR BAG (G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 POS.KIT ASSY FOR AIR BAG (G
Search Keywords: 2842233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284223-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Number of Positions:24
-
Packaging Method:Box
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:24 VDC
-
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Serviceable:No
-
Sealable:No
-
Cable Exit Angle:90°
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Tab Width:.025 in, .63 mm
-
Product Length:1.508 in, 38.3 mm
-
Product Width:.693 in, 17.6 mm
-
Connector Height:1.571 in, 39.9 mm
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Housing Material:PA66
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.63mm
-
Mating Alignment:With
-
Contact Current Rating (Max):3.5 A, 6 A
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
163
$5.50
325
$3.40
488
$2.69
650 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments