- Home ›
- All Products›
- 2842150-8
2842150-8
TE Connectivity / AMP Brand
16P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
16P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB
Search Keywords: 28421508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2842150-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Profile:Standard
-
Agency/Standard:UL
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Mating Area Plating Material Thickness:3.94 µin, .1 µm
-
Assembly Process Feature:Without Pick and Place Cover
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Layout:Inline
-
UL Rating:Recognized
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):2 A
-
Contact Underplating Material:Nickel
-
Contact Mating Area Length:.157 in, 4 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Stackable:No
-
Row-to-Row Spacing:.079 in, 2 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:16
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Connector Length:.63 in, 16 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Width:.157 in, 4 mm
-
Connector System:Board-to-Board
-
Contact Base Material:Brass
-
Contact Shape & Form:Square
-
Operating Voltage:125 VAC
-
PCB Mount Orientation:Right Angle
-
Housing Material:PA9T GF
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Header Type:Breakaway
-
Housing Temperature Rating:High
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Type:Pin
-
Approved Standards:UL E28476
-
Packaging Type:Tube
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,321
Can Ship immediately
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
Order Increment:
36
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
180
$3.34
504
$3.33
1,008
$3.32
1,800
$3.30
3,600
$1.74
5,400
$1.20
7,200 +
$1.17
Click for Quote
Log in
to unlock special pricing