Image is representational - see mfr. specs

8P,2MM,BRK HDR,DRVT,2.8,0.38AU,BOX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
8P,2MM,BRK HDR,DRVT,2.8,0.38AU,BOX
Search Keywords: 28421394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2842139-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Shape & Form:
    Square
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Housing Material:
    PA9T GF
  • Contact Base Material:
    Brass
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Connector Profile:
    Standard
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Operating Voltage:
    125 VAC
  • Contact Layout:
    Inline
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Agency/Standard:
    UL
  • Centerline (Pitch):
    .079 in, 2 mm
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Housing Temperature Rating:
    High
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    2 A
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Header Type:
    Breakaway
  • Contact Mating Area Plating Material:
    Gold
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • UL Rating:
    Recognized
  • UL Flammability Rating:
    UL 94V-0
  • Connector Width:
    .157 in, 4 mm
  • Number of Positions:
    8
  • Connector Length:
    .315 in, 8 mm
  • Connector System:
    Board-to-Board
  • Contact Underplating Material:
    Nickel
  • Assembly Process Feature:
    Without Pick and Place Cover
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Stackable:
    No
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Mating Area Plating Material Thickness:
    14.96 µin, .38 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Primary Product Color:
    Black
  • Approved Standards:
    UL E28476
  • Packaging Type:
    Bag , Box
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$1.805
3,000
$0.956
4,500
$0.673
6,000 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!