help desk software
Image is representational - see mfr. specs

5P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB W/CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
5P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB W/CAP
Search Keywords: 28421165
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2842116-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    58
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Operating Voltage:
    125 VAC
  • Stackable:
    No
  • Contact Base Material:
    Brass
  • Assembly Process Feature Material:
    Thermoplastic
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Number of Positions:
    5
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Agency/Standard:
    UL
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Right Angle
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector Width:
    .079 in, 2 mm
  • Contact Mating Area Plating Material:
    Gold
  • UL Rating:
    Recognized
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Length:
    .394 in, 10 mm
  • Contact Shape & Form:
    Square
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Contact Current Rating (Max):
    2 A
  • Circuit Application:
    Signal
  • Contact Underplating Material:
    Nickel
  • UL Flammability Rating:
    UL 94V-0
  • Connector Profile:
    Standard
  • Housing Material:
    PA9T GF
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Contact Layout:
    Inline
  • Header Type:
    Breakaway
  • Assembly Process Feature:
    Pick and Place Cover, Plastic Cap
  • Number of Rows:
    1
  • Housing Temperature Rating:
    High
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Approved Standards:
    UL E28476
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,640
Can Ship immediately
MOQ for In Stock Qty:
232
MOQ for out of Stock Qty:
232
Order Increment:
58
15 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
232 +
$2.38
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments