- Home ›
- All Products›
- 2842112-4
2842112-4
TE Connectivity / AMP Brand
4P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB
Search Keywords: 28421124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2842112-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold
-
Assembly Process Feature:Without Pick and Place Cover
-
Header Type:Breakaway
-
Number of Rows:1
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:125 VAC
-
Housing Material:PA9T GF
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Contact Current Rating (Max):2 A
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Connector Length:.315 in, 8 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Layout:Inline
-
Number of Positions:4
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector System:Board-to-Board
-
Housing Temperature Rating:High
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Rating:Recognized
-
Contact Base Material:Brass
-
Connector Profile:Standard
-
Contact Shape & Form:Square
-
Stackable:No
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Connector Width:.079 in, 2 mm
-
Contact Mating Area Length:.157 in, 4 mm
-
Agency/Standard:UL
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Approved Standards:UL E28476
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
Order Increment:
72
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,440
$1.766
2,880
$0.935
4,320
$0.658
5,760 +
$0.645
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments