- Home ›
- All Products›
- 2842103-8
2842103-8
TE Connectivity / AMP Brand
8P,2MM,BRK HDR,SRVT,SMD,0.38AU,TR W/CAP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
8P,2MM,BRK HDR,SRVT,SMD,0.38AU,TR W/CAP
Search Keywords: 28421038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2842103-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
700 -
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Assembly Process Feature:Pick and Place Cover, Plastic Cap
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:8
-
Contact Mating Area Length:.157 in, 4 mm
-
Contact Current Rating (Max):2 A
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:125 VAC
-
Assembly Process Feature Material:Thermoplastic
-
UL Rating:Recognized
-
Contact Underplating Material:Nickel
-
Connector Length:.63 in, 16 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Housing Material:PA9T GF
-
Contact Layout:Inline
-
Header Type:Breakaway
-
Stackable:No
-
Connector Profile:Standard
-
Housing Temperature Rating:High
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:14.96 µin, .38 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Connector Width:.079 in, 2 mm
-
Contact Base Material:Brass
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Retention:Without
-
Agency/Standard:UL
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Packaging Type:Tape & Reel
-
Approved Standards:UL E28476
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,050
$2.99
2,100
$1.59
3,150
$1.12
4,200 +
$1.09
Click for Quote
Log in
to unlock special pricing