- Home ›
- All Products›
- 284166-2
284166-2
TE Connectivity / AMP Brand
.070 NEW GEN RCPT CONT (2.5MM)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.070 NEW GEN RCPT CONT (2.5MM)
Search Keywords: 2841662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284166-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
4000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:4000
-
Primary Locking Feature:Clean Body
-
Sealable:No
-
Crimp Type:F-Crimp
-
Typical Current Rating:14 A
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Mating Tab Width:.071 in, 1.8 mm
-
Wire Size Search:13 AWG, 2.5 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size:13 AWG, 2.5 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.7mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
44 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
30,000
$0.6949
60,000
$0.3549
90,000
$0.2416
120,000 +
$0.2368
Click for Quote
Log in
to unlock special pricing