- Home ›
- All Products›
- 284162-1
284162-1
TE Connectivity / AMP Brand
12 POS. 070 HEADER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 POS. 070 HEADER ASSY
Search Keywords: 2841621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mating Tab Width:.067 in, .11 in, 1.7 mm, 2.8 mm
-
Number of Rows:2
-
Centerline (Pitch):.138 in, .197 in, 3.5 mm, 5 mm
-
PCB Mount Orientation:Vertical
-
Packaging Type:Tube
-
Primary Product Color:Black
-
Operating Voltage:24 VDC
-
Number of Positions:12
-
PCB Mount Retention:With
-
Packaging Quantity:70
-
PCB Mount Retention Type:Boardlock
-
Panel Mount Feature:Without
-
Number of Signal Positions:12
-
Mating Tab Thickness:.025 in, .031 in, .64 mm, .8 mm
-
Number of Sections:2
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Circuit Application:Signal
-
Profile Height from PCB:.925 in, 23.5 mm
-
UL Flammability Rating:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Voltage Rating (Max):24 VDC
-
Mounting Holes:Without
-
PCB Mount Alignment:Without
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Sealable:No
-
Nominal Voltage Architecture:12 V, 24 V
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention:With
-
Mating Alignment:With
-
Connector Width:.622 in, 15.8 mm
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:1.8mm
-
Contact Mating Area Plating Material:Tin
-
Connector Length:1.358 in, 34.5 mm
-
Connector System:Wire-to-Board
-
Interface Number:284159-1
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
175
$2.49
350
$1.88
525
$1.75
700 +
$1.72
Click for Quote
Log in
to unlock special pricing