- Home ›
- All Products›
- 284160-1
284160-1
TE Connectivity / AMP Brand
COVER FOR 6+6 POS. HYBRID CONN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER FOR 6+6 POS. HYBRID CONN
Search Keywords: 2841601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284160-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Strain Relief:Without
-
Operating Temperature (Max):105 °C, 221 °F
-
Primary Product Material:Polyamide 6.6, Glass Filled
-
Protection & Strain Relief Accessory Type:Cover
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$0.5585
1,000
$0.4189
1,500
$0.3910
2,000 +
$0.3831
Click for Quote
Log in
to unlock special pricing