- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284123-1
TE Connectivity / AMP Brand
284123-1
AMPMODU II REC. HSG, DUAL ROW, 10 POS.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Operating Temperature:N/A