- Home ›
- All Products›
- 284107-1
284107-1
TE Connectivity / AMP Brand
MULTILOCK CONN.070SRS.TAB CONT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTILOCK CONN.070SRS.TAB CONT
Search Keywords: 2841071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Typical Current Rating:14 A
-
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Packaging Quantity:4000
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm², 1.5 mm²
-
Wire Size:18 – 15 AWG, .75 – 1.5 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Width:.071 in, 1.8 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.7mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.2869
6,000
$0.1765
9,000
$0.1398
12,000 +
$0.1370
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments