- Home ›
- All Products›
- 284106-3
284106-3
TE Connectivity / AMP Brand
5P.MODULAR CONN.MICRO RELAY W.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5P.MODULAR CONN.MICRO RELAY W.
Search Keywords: 2841063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284106-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
600 -
Operating Temperature (Max):130 °C, 266 °F
-
Contact Type:Receptacle
-
Number of Rows:2
-
Contact Current Rating (Max):40 A
-
Centerline (Pitch):.236 in, .315 in, 6 mm, 8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Connector Shape:Rectangular
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Number of Positions:5
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Product Color:Red
-
Circuit Application:Power
-
Contact Size:4.8mm , 6.3mm
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Mating Tab Width:.18 in, .248 in, 4.8 mm, 6.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
450
$1.910
900
$1.175
1,350
$0.930
1,800 +
$0.912
Click for Quote
Log in
to unlock special pricing