- Home ›
- All Products›
- 284098-1
284098-1
TE Connectivity / AMP Brand
3P.CONNECTOR FOR IGNITION KEY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P.CONNECTOR FOR IGNITION KEY
Search Keywords: 2840981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284098-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Terminal Position Assurance:No
-
Primary Product Color:Natural
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:On the Terminal
-
Number of Positions:3
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Product Width:.335 in, 8.5 mm
-
Product Length:1.457 in, 37 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.362 in, 9.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.028 in, 26.1 mm
-
Strain Relief:Without
-
Contact Size:2.8mm , 6.3mm
-
Mating Tab Width:.11 in, .248 in, 2.8 mm, 6.3 mm
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Housing Material:PA
-
Contact Type:Receptacle
-
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Nominal Voltage Architecture:24 V
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$0.758
250
$0.636
600
$0.616
1,200
$0.588
3,000
$0.540
5,400
$0.539
7,800
$0.526
15,000 +
$0.519
Click for Quote
Log in
to unlock special pricing