- Home ›
- All Products›
- 284094-8
284094-8
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90, 5,08M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90, 5,08M
Search Keywords: 2840948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284094-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stacked Levels:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Terminal Block Connector Type:Header
-
Housing Material:PA 66
-
Number of Rows:1
-
Wire Protection:With
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:100
-
Contact Current Rating (Max):13.5 A
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Nickel
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Number of Positions:8
-
Screw Material:Brass
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:30 – 16 AWG, .05 – 1.31 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Top
-
Thread Size:M3
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.138 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$4.07
400
$2.50
600
$1.98
800 +
$1.94
Click for Quote
Log in
to unlock special pricing