Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284094-5

TERMI-BLOK PCB MOUNT 90, 5,08M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90, 5,08M
Search Keywords: 2840945
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284094-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Contact Mating Area Plating Material: Tin
Housing Material: PA 66
Terminal Block Connector Type: Header
Contact Current Rating (Max): 13.5 A
Connector & Contact Terminates To: Printed Circuit Board
Packaging Method: Box
Connector System: Wire-to-Board
Stacking Configuration: Side Stackable
Contact Base Material: Brass
Packaging Quantity: 150
Number of Positions: 5
Screw Material: Brass
Wire Protection: With
Stacked Levels: Without
Screw Plating Material: Nickel
Connector Mounting Type: Board Mount
Number of Rows: 1
Operating Temperature Range: -40 – 110 °C, -40 – 230 °F
Wire Size: 30 – 16 AWG, .05 – 1.31 mm²
Centerline (Pitch): .2 in, 5.08 mm
Circuit Application: Power & Signal
Termination Post & Tail Length: .138 in, 3.5 mm
Thread Size: M3
Product Orientation: Right Angle
Wire Entry Angle: 90°
Wire Entry Location: Top
Operating Voltage: 300 VAC
Termination Method to Printed Circuit Board: Through Hole - Solder
Primary Product Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284094-5 RoHS compliant?
Yes, 284094-5 is RoHS compliant.
What is the lead time for 284094-5?
The standard lead time for 284094-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$2.51
600
$1.55
900
$1.23
1,200 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!