Image is representational - see mfr. specs

TERMI-BLOK PCB MOUNT 90, 5,08M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMI-BLOK PCB MOUNT 90, 5,08M
Search Keywords: 2840944
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284094-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    13.5/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
300
Order Increment:
150
11 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.218
300
$1.215
600
$0.911
900
$0.851
1,200 +
$0.834
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!