Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284094-3

TERMI-BLOK PCB MOUNT 90, 5,08M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90, 5,08M
Search Keywords: 2840943
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284094-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Screwless Terminal Block:
    No
  • Screw Flange:
    Without
  • Contact Base Material:
    Brass
  • Screw Plating Material:
    Nickel
  • Connector Style:
    Header
  • Number of Rows:
    1
  • Mounting Angle:
    Straight
  • Contact Mating Area Plating Material:
    Tin
  • Circuit Application:
    Power & Signal
  • Wire Protection:
    With
  • PCB Tail Length:
    .138 in, 3.5 mm
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Interlock:
    With
  • Wire Entry Angle:
    Top
  • Contact Current Rating (Max):
    13.5 A
  • Wire Size:
    30 – 16 AWG, .05 – 1.31 mm²
  • Voltage:
    300 VAC
  • Block Type:
    Stacking w/interlock
  • Packaging Quantity:
    200
  • Stacked Levels:
    Without
  • Packaging Method:
    Box
  • Threaded Flange:
    Without
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stacking Configuration:
    Side Stackable
  • Housing Material:
    PA 66
  • Screw Size:
    M3
  • Comment:
    10A Field Wiring
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Housing Color:
    Green
  • Current Rating (Max):
    13.5 A
  • Screw Material:
    Brass
  • Closed End:
    Without
  • Contact Mount:
    Through Hole
  • Number of Positions:
    3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284094-3 RoHS compliant?
Yes, 284094-3 is RoHS compliant.
What is the lead time for 284094-3?
The standard lead time for 284094-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.52
400
$1.13
600
$1.06
800 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!