- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284094-2
284094-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90, 5,08M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90, 5,08M
Search Keywords: 2840942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284094-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,207
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
300
$0.3782
600
$0.3720
1,200
$0.3635
2,700
$0.3533
5,100
$0.2970
7,500
$0.2962
10,200
$0.2647
15,000 +
$0.2613
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments