Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284093-8

TERMI-BLOK PCB MOUNT 90, 5,0MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90, 5,0MM
Search Keywords: 2840938
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284093-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 13.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284093-8 RoHS compliant?
Yes, 284093-8 is RoHS compliant.
What is the lead time for 284093-8?
The standard lead time for 284093-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.76
8,000 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!