- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284093-6
TE Connectivity / AMP Brand
284093-6
TERMI-BLOK PCB MOUNT 90, 5,0MM
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284093-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 110 °C