- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 284093-5
TE Connectivity / AMP Brand
284093-5
TERMI-BLOK PCB MOUNT 90, 5,0MM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PCB MOUNT 90, 5,0MM
Product Highlights:
- Connector
- Housing Color = Green
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 2840935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284093-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 284093-5 RoHS compliant?
Yes, 284093-5 is RoHS compliant.
What is the lead time for 284093-5?
The standard lead time for 284093-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,400
can ship
MOQ for out of Stock Qty:
300
Order Increment:
150
12 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
300
$2.44
600
$1.51
900
$1.19
1,200 +
$1.17
Click for Quote
Log in
to unlock special pricing