Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284093-4

PCB Terminal Block - Header - Wire-to-Board - 4 Positions - 0.197" (5.00mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal Block - Header - Wire-to-Board - 4 Positions - 0.197" (5.00mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Termination - Green.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2840934
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    284093-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    13.5/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284093-4 RoHS compliant?
Yes, 284093-4 is RoHS compliant.
What is the lead time for 284093-4?
The standard lead time for 284093-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,550
Can Ship immediately
Manufacturer Stock:
12,000 can ship
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.765
300
$0.749
600
$0.734
1,050
$0.721
2,550
$0.701
5,100
$0.587
7,500
$0.573
10,050 +
$0.513
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!