Image is representational - see mfr. specs

TERMI-BLOK PCB MOUNT 90, 5,0MM

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
TERMI-BLOK PCB MOUNT 90, 5,0MM
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2840933
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    284093-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    13.5/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
2,400 배송 가능
품절 수량을 위한 MOQ:
600
다수:
200
11 Weeks 배송 가능 8. 18. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
600
$1.184
1,200
$0.729
1,800
$0.577
2,400 +
$0.566
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!